
Texas Instruments 4213BM technical specifications.
| Package/Case | TO-100-10 |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 4213BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
