
The 4213SM is a 4-bit arithmetic logic unit integrated circuit from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is designed for use with a dual supply voltage of 8.5V to 20V. The device is packaged in a TO-100-10 case and is mounted through a hole. The 4213SM is lead free and RoHS compliant.
Texas Instruments 4213SM technical specifications.
| Package/Case | TO-100-10 |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 4213SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
