Texas Instruments 54AC05FMQB technical specifications.
| High Level Output Current | 24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15.5ns |
| Quiescent Current | 80uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54AC05FMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.