8-bit inverted output bus driver, featuring a 28-terminal ceramic LCC-28 package with a JEDEC code of S-CQCC-N28. This military-grade logic IC operates within a supply voltage range of 3V to 5.5V, with a nominal voltage of 5V. It boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 13.2ns at nominal supply voltage. The device supports a load capacitance of 50pF and a maximum output current (Iol) of 0.024A, with a maximum frequency of 75MHz.
Texas Instruments 54AC11534FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 13.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 13.2 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 54AC11534FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.