Texas Instruments 54AC139FMQB technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54AC139FMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.