Texas Instruments 54AC163DMQB technical specifications.
| Package/Case | CDIP |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 16.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54AC163DMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.