
AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14
Texas Instruments 54AC74FMQB technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 54AC74FMQB to view detailed technical specifications.
No datasheet is available for this part.