Texas Instruments 54AC86FMQB technical specifications.
| High Level Output Current | -24mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54AC86FMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.