The 54ACT157DMQB is a CDIP packaged multiplexer/demultiplexer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply. This device is not RoHS compliant and is packaged in a rail/Tube format for through hole mounting.
Texas Instruments 54ACT157DMQB technical specifications.
| Package/Case | CDIP |
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54ACT157DMQB to view detailed technical specifications.
No datasheet is available for this part.