Texas Instruments 54ACT244LMQB technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 80uA |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 54ACT244LMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.