The 54ACT374DMQB is an 8-bit 3-state buffer from Texas Instruments, packaged in a CDIP with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The buffer is designed for use in logic circuits and has a propagation delay of 13ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments 54ACT374DMQB technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54ACT374DMQB to view detailed technical specifications.
No datasheet is available for this part.