Texas Instruments 54ACT574DMQB technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54ACT574DMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.