8-bit bus driver featuring true output, positive edge triggering, and a supply voltage range of 4.5V to 5.5V, with a nominal 5V. This ACT family component offers a propagation delay of 11.5ns and operates at a maximum frequency of 95MHz. Designed for military temperature grades (-55°C to 125°C) and MIL-STD-883 Class B screening, it is housed in a 20-terminal ceramic CQCC package.
Texas Instruments 54ACTQ374LMQB-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 1.6 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 95000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54ACTQ374LMQB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.