This bipolar inverter is a 6-element device with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is designed for through hole mounting in a CDIP package. The inverter operates over a temperature range of -55°C to 125°C. The propagation delay is 7ns. This device is not RoHS compliant.
Texas Instruments 54F04DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54F04DMQB to view detailed technical specifications.
No datasheet is available for this part.