Texas Instruments 54F10FM technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 6.28 |
| Length | 9.779 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 54F10FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.