The 54F11DM is a 14-pin DIP logic IC with a military temperature grade, operating over a -55°C to 125°C range. It is a 3-input AND gate with a propagation delay of 7.5ns. The device is supplied with a nominal voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The 54F11DM is packaged in a DIP package with a width of 7.62mm and a length of 19.939mm.
Texas Instruments 54F11DM technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 19.939 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 54F11DM to view detailed technical specifications.
No datasheet is available for this part.