4-bit synchronous positive edge-triggered decade counter, operating at a maximum frequency of 75 MHz. Features a 5V nominal supply voltage with a range of 4.5V to 5.5V. This military-grade integrated circuit offers a propagation delay of 11.5 ns and is housed in a 16-terminal ceramic dual in-line package (CDIP16). Designed for MIL-STD-883 screening, it operates across a temperature range of -55°C to 125°C.
Texas Instruments 54F160ADMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 55 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54F160ADMQB to view detailed technical specifications.
No datasheet is available for this part.