The 4-Bit Counter is a bipolar logic IC with a CDIP package and through hole mount. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The counter has a propagation delay of 16.5ns and is not RoHS compliant.
Texas Instruments 54F163ADMQB technical specifications.
| Package/Case | CDIP |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 16.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54F163ADMQB to view detailed technical specifications.
No datasheet is available for this part.