The 54F194FM is a 16-bit parallel in parallel out shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features a propagation delay of 8.5ns and a maximum frequency of 90MHz. It is packaged in a 16-pin R-GDFP-F16 package and is suitable for use in military-grade applications.
Texas Instruments 54F194FM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 54F194FM to view detailed technical specifications.
No datasheet is available for this part.