This dual 2-input NAND gate IC is designed for operation at 5V supply voltage. It features a CDIP package and is mounted through a hole. The device can withstand operating temperatures between -55°C and 125°C. The high level output current is -1mA, while the low level output current is 20mA.
Texas Instruments 54F20DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54F20DMQB to view detailed technical specifications.
No datasheet is available for this part.