The 54F244DMQB is an 8-channel 3-state buffer with 8 inputs and 8 outputs. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can source a high level output current of -12mA and sink a low level output current of 48mA. The propagation delay is 8.5ns.
Texas Instruments 54F244DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54F244DMQB to view detailed technical specifications.
No datasheet is available for this part.