The 54F253LMQB is a surface mount multiplexer IC with 8 inputs and 2 outputs. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device is packaged in a QCCN, LCC20,.35SQ package and is available in rail or tube packaging. The 54F253LMQB is not RoHS compliant.
Texas Instruments 54F253LMQB technical specifications.
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54F253LMQB to view detailed technical specifications.
No datasheet is available for this part.