Bipolar 3-state 16-pin PDIP multiplexer featuring a 2 x 4:1 configuration. This logic IC offers 8 inputs and 2 non-inverting outputs per chip, with one element. Designed for through-hole mounting, it utilizes a plastic dual in-line package with a 2.54mm pin pitch. Operating across a wide temperature range from -55°C to 125°C, this component is suitable for demanding applications.
Texas Instruments 54F253PMQB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.05 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.33 |
| Seated Plane Height (mm) | 4.32(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | F |
| Logic Function | Multiplexer |
| Process Technology | Bipolar |
| Configuration | 2 x 4:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments 54F253PMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.