
Bipolar 3-state 8-input multiplexer, featuring a 2 x 4:1 configuration with one element per chip. This surface-mount integrated circuit offers non-inverting logic with two outputs. Packaged in a 16-pin SOIC W (wide body) with gull-wing leads, it has a pin pitch of 1.27mm and a maximum package length of 10.2mm. Operating across a temperature range of -55°C to 125°C, this lead-frame SMT component is designed for robust performance.
Texas Instruments 54F253SJMX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | F |
| Logic Function | Multiplexer |
| Process Technology | Bipolar |
| Configuration | 2 x 4:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments 54F253SJMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.