The 54F283LMQB is a 4-bit binary full adder integrated circuit from Texas Instruments. It operates within a supply voltage range of 4.5V to 5.5V and can handle a maximum operating temperature of 125°C. The device features a propagation delay of 17ns and a turn-on delay time of 17ns. It is designed for surface mount applications and is packaged in a rail/Tube format. The 54F283LMQB is not radiation hardened and is not RoHS compliant.
Texas Instruments 54F283LMQB technical specifications.
| High Level Output Current | -1mA |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 17ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54F283LMQB to view detailed technical specifications.
No datasheet is available for this part.