The 54F32FMQB is a 14-pin DFP package logic IC from Texas Instruments, designed for military-grade applications. It features 4 functions and 2 inputs, with a propagation delay of 7.5ns. Operating temperature range is -55 to 125 degrees Celsius. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage range of 5.5V and 4.5V, respectively.
Texas Instruments 54F32FMQB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 6.2865 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 54F32FMQB to view detailed technical specifications.
No datasheet is available for this part.