8-bit bidirectional bus transceiver, F/FAST family, featuring true output polarity and common control. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and a maximum power supply current of 120mA. Offers a propagation delay of 7.5ns at nominal supply voltage and a load capacitance of 50pF. Designed for military temperature grade (-55°C to 125°C) with a 20-terminal CDFP20 package (R-GDFP-F20). Screening levels include 38535Q/M, 38534H, and 883B.
Texas Instruments 54F545FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.731 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 120 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54F545FMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.