The 54F574FMQB is a 5V 8-bit bus driver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 20 terminals and is available in a 20-pin R-GDFP-F20 package. The device is a single-function logic IC with a propagation delay of 9.5ns and a maximum frequency of 60MHz. It can handle a maximum output current of 20μA and a maximum power supply current of 86mA. The 54F574FMQB is qualified to MIL-STD-883B and is suitable for use in military and aerospace applications.
Texas Instruments 54F574FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.731 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 86 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54F574FMQB to view detailed technical specifications.
No datasheet is available for this part.