8-bit bus driver, featuring true output and positive edge triggering. This logic IC operates within a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Designed for military temperature grade applications, it boasts a wide operating temperature range from -55°C to 125°C. The component is housed in a 20-terminal, 8.89mm square ceramic quad flat pack (CQCC) package, offering a propagation delay of 9.5ns and a maximum operating frequency of 60MHz.
Texas Instruments 54F574LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 86 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54F574LMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.