The 54F64LMQB is a 20-pin quad AND-OR-INVERT gate IC from Texas Instruments, operating within a military temperature grade range of -55°C to 125°C. It features a propagation delay of 8.5ns and a supply voltage range of 4.5V to 5.5V. The device is packaged in a QCCN package type and is screened to MIL-STD-883 standards.
Texas Instruments 54F64LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 8.5 |
| Number of Inputs | 11 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54F64LMQB to view detailed technical specifications.
No datasheet is available for this part.