Texas Instruments 54F676DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 16 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 72 |
| Count Direction | RIGHT |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 90 |
| Max Frequency@Nom-Sup | 45000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 54F676DMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.