16-bit right parallel-in, serial-out shift register with true output. Features a 4.5V to 5.5V supply voltage range, nominal 5V. Operates across a -55°C to 125°C temperature range, meeting MIL-STD-883 Class B screening. Offers a maximum operating frequency of 45MHz with a typical propagation delay of 14.5ns. Packaged in a 28-terminal ceramic quad flat pack (CQCC28).
Texas Instruments 54F676LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 16 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 72 |
| Count Direction | RIGHT |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 90 |
| Max Frequency@Nom-Sup | 45000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54F676LMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.