
The 54F86DMQB is a bipolar logic IC with an XOR gate function. It features a CDIP package with a through-hole mount. The device operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The IC has a high level output current of -1mA and a low level output current of 20mA. It is not RoHS compliant.
Texas Instruments 54F86DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54F86DMQB to view detailed technical specifications.
No datasheet is available for this part.
