The 54F86FM is a 14-pin dual XOR gate IC from Texas Instruments, operating within a temperature range of -55 to 125 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and a maximum current of 28 milliamps. The IC is packaged in a R-GDFP-F14 package type and has a propagation delay of 8 nanoseconds. It is designed for use in military-grade applications and has a load capacitance of 50 picofarads.
Texas Instruments 54F86FM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.2865 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 28 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 54F86FM to view detailed technical specifications.
No datasheet is available for this part.