The 54F86LMQB is a 5V XOR gate logic IC with 20 terminals in a quad package. It operates over a temperature range of -55°C to 125°C and has a maximum power supply current of 28mA. The device is designed for military-grade applications and has a propagation delay of 8.5ns at nominal supply voltage. It does not have a Schmitt trigger and is available in a QCCN package type.
Texas Instruments 54F86LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | XOR GATE |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 8.5 |
| Power Supply Current-Max (ICC) | 28 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54F86LMQB to view detailed technical specifications.
No datasheet is available for this part.