The 54FCT273DMQB is an 8-bit positive edge trigger flip-flop from Texas Instruments. It operates within a supply voltage range of 4.5 to 5.5 volts and can withstand temperatures between -55 and 125 degrees Celsius. The device is packaged in a CDIP and is available in a rail or tube packaging. It features a propagation delay of 15 nanoseconds and a turn-on delay time of 15 nanoseconds. The flip-flop is designed for use in logic IC applications.
Texas Instruments 54FCT273DMQB technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -12mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54FCT273DMQB to view detailed technical specifications.
No datasheet is available for this part.
