The 54FCT373DMQB is an 8-bit CMOS 3-state buffer from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device is mounted through a hole and packaged in a CDIP. It can handle high level output currents of up to -12mA and low level output currents of up to 32mA. The 54FCT373DMQB has a propagation delay of 15ns and is not RoHS compliant.
Texas Instruments 54FCT373DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54FCT373DMQB to view detailed technical specifications.
No datasheet is available for this part.