Quad 1-bit bus driver IC featuring true outputs and a CDIP14 ceramic package. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and offers a propagation delay of 18ns. Designed for military temperature grades (-55°C to 125°C) with a maximum power supply current of 20mA. Includes enable low control and is suitable for applications requiring robust buffering and line driving.
Texas Instruments 54LS125ADMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 20 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54LS125ADMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.