Texas Instruments 551011367-051/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 3A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | WEBENCH® Buildit Board |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 551011367-051/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.