
Texas Instruments 551011367-061/NOPB technical specifications.
| Supported Device | LM2577/LM2585/LM2587 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments 551011367-061/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.