This commercial-grade logic inverter from Texas Instruments features a 5V supply voltage and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14-pin DIP package with a dual terminal position. It does not have Schmitt trigger functionality. The inverter is suitable for use in commercial applications.
Texas Instruments 5962-00-361-8732 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 5962-00-361-8732 to view detailed technical specifications.
No datasheet is available for this part.