The 5962-01-243-5956 is a military-grade AND gate logic IC with 14 terminals, operating within a -55°C to 125°C temperature range. It has a nominal supply voltage of 5V and a maximum current of 0.004A. The device is packaged in a DIP-14 package and is designed for use in high-reliability applications. It does not have Schmitt trigger functionality and has a propagation delay of 13ns at nominal supply conditions. The IC has a maximum power supply current of 8.8mA.
Texas Instruments 5962-01-243-5956 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 13 |
| Power Supply Current-Max (ICC) | 8.8 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-01-243-5956 to view detailed technical specifications.
No datasheet is available for this part.