Texas Instruments 5962-0153001QXA technical specifications.
| Contact Plating | Tin, Lead |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 115°C |
| Memory Size | 32KB |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.45V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-0153001QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.