Texas Instruments 5962-0254601QZA technical specifications.
| Package Family Name | FPAK |
| Package/Case | CPAK |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 6.86(Max) |
| Package Width (mm) | 6.12 |
| Package Height (mm) | 1.78 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Manufacturer Type | Wideband Amplifier |
| Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 45dB |
| Process Technology | BiCOM |
| Maximum Input Offset Voltage | 4.5@±5VmV |
| Maximum Input Bias Current | 15@±5VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±5V |
| Maximum Dual Supply Voltage | ±6V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6V |
| Cage Code | 01295 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments 5962-0254601QZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.