Texas Instruments 5962-0254601VPA technical specifications.
| Gain Bandwidth Product | 1.7GHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-0254601VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.