Texas Instruments 5962-0620601VZA technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 132dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-0620601VZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.