Texas Instruments 5962-0620801QXC technical specifications.
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-0620801QXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.