Texas Instruments 5962-0720401VXC technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 400MS/s |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Power Consumption | 660mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 0.012us |
| Signal to Noise Ratio (SNR) | 67dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-0720401VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.