Texas Instruments 5962-0720402VXC technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F52 |
| Width | 13.97 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-0720402VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.