Texas Instruments 5962-0720601VXC technical specifications.
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 6.9LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar |
| Power Consumption | 1.9W |
| Power Dissipation | 1.9W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-0720601VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.